Panasonic, V Surge Absorber 1.2nF 100A, Clamping 360V, Varistor 270V

RS Stock No.: 785-8948Brand: PanasonicManufacturers Part No.: ERZE14A221
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

270V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

100A

Material

ZNR

Energy

155J

Series

V

Diameter

16.5mm

Maximum Surge Current

10000A

Capacitance

1.2nF

Length

40mm

Thickness

5.2mm

Dimensions

16.5 x 5.2mm

Lead Pitch

10mm

Country of Origin

Indonesia

Product details

Metal Oxide Varistors ZNR Series E14

Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages
RoHS compliant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic, V Surge Absorber 1.2nF 100A, Clamping 360V, Varistor 270V

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic, V Surge Absorber 1.2nF 100A, Clamping 360V, Varistor 270V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Varistor Voltage

270V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

100A

Material

ZNR

Energy

155J

Series

V

Diameter

16.5mm

Maximum Surge Current

10000A

Capacitance

1.2nF

Length

40mm

Thickness

5.2mm

Dimensions

16.5 x 5.2mm

Lead Pitch

10mm

Country of Origin

Indonesia

Product details

Metal Oxide Varistors ZNR Series E14

Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages
RoHS compliant

You may be interested in