G 1/2 Steel Hydraulic Blanking Cap, 310 bar Max Operating Pressure

RS Stock No.: 183-6311Brand: ParkerManufacturers Part No.: 8FNMK4S
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

200bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Blanking Cap

Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

G 1/2 Steel Hydraulic Blanking Cap, 310 bar Max Operating Pressure

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

G 1/2 Steel Hydraulic Blanking Cap, 310 bar Max Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

200bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Blanking Cap

Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.