Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

RS Stock No.: 218-8273Brand: Pepperl + FuchsManufacturers Part No.: OBE10M-18GM60-SE5-V1
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

1 m

Output Type

1 PNP

Electrical Connection

M12 4 Pin Connector

Series

OBE10M

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

1 m

Output Type

1 PNP

Electrical Connection

M12 4 Pin Connector

Series

OBE10M

Country of Origin

Vietnam