Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
2.5 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-30°C
Housing Material
PC
Country of Origin
Vietnam
Product details
RL31 Diffuse Block Style DC Photoelectric Sensors
The RL31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.
Operating voltage DC
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
2.5 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-30°C
Housing Material
PC
Country of Origin
Vietnam
Product details
RL31 Diffuse Block Style DC Photoelectric Sensors
The RL31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.
Operating voltage DC
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output