Technical Document
Specifications
Brand
Philips LightingLength Imperial
3.94ft
Length Metric
1200mm
Wattage
26.7 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
3700 lm
Series
CorePro
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Philips Lighting CorePro 3700 lm 26.7 W LED Tube Light, T5, 3.94ft (1200mm)
1
P.O.A.
Philips Lighting CorePro 3700 lm 26.7 W LED Tube Light, T5, 3.94ft (1200mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLength Imperial
3.94ft
Length Metric
1200mm
Wattage
26.7 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
3700 lm
Series
CorePro
Country of Origin
China