Technical Document
Specifications
Brand
Philips LightingWattage
58 W
Ballast Type
Electronic
Supported Lamp Shape
TLD
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
Yes
High Frequency
Yes
Length
360 mm
Width
30 mm
Height
22mm
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Dimming Protocol
1-10V
Product details
High Frequency Dimming
Lamps can be dimmed down to 3%
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
58 W
Ballast Type
Electronic
Supported Lamp Shape
TLD
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
Yes
High Frequency
Yes
Length
360 mm
Width
30 mm
Height
22mm
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Dimming Protocol
1-10V
Product details
High Frequency Dimming
Lamps can be dimmed down to 3%
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation