Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block, 6-Contact, 6.35mm Pitch, Through Hole Mount, 1-Row,

RS Stock No.: 175-3902Brand: Phoenix ContactManufacturers Part No.: 1017519
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

6.35mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Green

Voltage Rating

1000 V

Series

TDPT 4/ 6-SC-6.35-ZB

Length

20.75mm

Material

Copper Alloy (Contact)

Depth

23.4mm

Width

38.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block, 6-Contact, 6.35mm Pitch, Through Hole Mount, 1-Row,
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Phoenix Contact TDPT 4/ 6-SC-6.35-ZB Series PCB Terminal Block, 6-Contact, 6.35mm Pitch, Through Hole Mount, 1-Row,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Pitch

6.35mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Green

Voltage Rating

1000 V

Series

TDPT 4/ 6-SC-6.35-ZB

Length

20.75mm

Material

Copper Alloy (Contact)

Depth

23.4mm

Width

38.9mm

Country of Origin

China