Technical Document
Specifications
Brand
Phoenix ContactRange
PSR
Series
PSR M
Type
Input/Output Module
For Use With
Safety System
Supply Voltage
24 V
Number of Inputs
12
Number of Outputs
10
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact PSR M Series Input/Output Module, 12 Inputs, 10 Outputs, 24 V
1
P.O.A.
Phoenix Contact PSR M Series Input/Output Module, 12 Inputs, 10 Outputs, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactRange
PSR
Series
PSR M
Type
Input/Output Module
For Use With
Safety System
Supply Voltage
24 V
Number of Inputs
12
Number of Outputs
10
Country of Origin
Italy