Technical Document
Specifications
Brand
Phoenix ContactDiagonal Display Size
2.4in
Interface Type
SPI
Resolution
320 x 240pixels
Touch Screen
Yes
Viewing Area Dimensions
38 x 50mm
Display Matrix Technology
TFT
Graphics Array Type
QVGA
Country of Origin
China
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDiagonal Display Size
2.4in
Interface Type
SPI
Resolution
320 x 240pixels
Touch Screen
Yes
Viewing Area Dimensions
38 x 50mm
Display Matrix Technology
TFT
Graphics Array Type
QVGA
Country of Origin
China