Phoenix Contact Variable Speed Starter, 0.37 kW, 3 Phase, 220 → 480 V, 1.7 A, CSS Series

RS Stock No.: 252-5418Brand: Phoenix ContactManufacturers Part No.: 1201825
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.37 kW

Phase

3

Supply Voltage

220 → 480 V

Current Rating

1.7 A

Series

CSS

Output Frequency

0 → 500Hz

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Variable Speed Starter, 0.37 kW, 3 Phase, 220 → 480 V, 1.7 A, CSS Series

P.O.A.

Phoenix Contact Variable Speed Starter, 0.37 kW, 3 Phase, 220 → 480 V, 1.7 A, CSS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

0.37 kW

Phase

3

Supply Voltage

220 → 480 V

Current Rating

1.7 A

Series

CSS

Output Frequency

0 → 500Hz

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more