Phoenix Contact Female 12 way M12 to Sensor Actuator Cable, 1.5m

RS Stock No.: 859-2355Brand: Phoenix ContactManufacturers Part No.: 1430653
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC

Number of Cores

12

Sheath Colour

Black

Sheath Material

PUR

Length

1.5m

Connector 1

M12

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Coding

A

Voltage Rating

30 V

Current Rating

1.5 A

IP Rating

IP65, IP67, IP68

American Wire Gauge

26 AWG

Connector 1 Housing Gender

Female

Oil Resistant

Yes

Minimum Bend Radius

54 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Female 12 way M12 to Sensor Actuator Cable, 1.5m

P.O.A.

Phoenix Contact Female 12 way M12 to Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC

Number of Cores

12

Sheath Colour

Black

Sheath Material

PUR

Length

1.5m

Connector 1

M12

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Coding

A

Voltage Rating

30 V

Current Rating

1.5 A

IP Rating

IP65, IP67, IP68

American Wire Gauge

26 AWG

Connector 1 Housing Gender

Female

Oil Resistant

Yes

Minimum Bend Radius

54 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more