Phoenix Contact, VS-08-BU-RJ45-6/KA/LSA RJ45 Socket Insert for use with PCB Assembly

RS Stock No.: 802-7599Brand: Phoenix ContactManufacturers Part No.: 1653168
brand-logo

Technical Document

Specifications

Accessory Type

RJ45 Socket Insert

Backplane Connector Accessory Type

RJ45 Socket Insert

For Use With

PCB Assembly

Series

VS-08-BU-RJ45-6/KA/LSA

Country of Origin

China

Product details

RJ45 Socket Insert

Professional 8 position RJ45 socket inserts from Phoenix Contact
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.

Straight and Angles socket pins
8 positions
CAT5e and CAT6

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, VS-08-BU-RJ45-6/KA/LSA RJ45 Socket Insert for use with PCB Assembly

P.O.A.

Phoenix Contact, VS-08-BU-RJ45-6/KA/LSA RJ45 Socket Insert for use with PCB Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

RJ45 Socket Insert

Backplane Connector Accessory Type

RJ45 Socket Insert

For Use With

PCB Assembly

Series

VS-08-BU-RJ45-6/KA/LSA

Country of Origin

China

Product details

RJ45 Socket Insert

Professional 8 position RJ45 socket inserts from Phoenix Contact
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.

Straight and Angles socket pins
8 positions
CAT5e and CAT6