Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Phoenix Contact ZEC 1.5/10-ST-7.5 C2 R1.10 Series PCB Terminal Block, 10-Contact, 7.5mm Pitch, Spring Cage Termination

RS Stock No.: 859-7414Brand: Phoenix ContactManufacturers Part No.: 1883226
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

1 kV

Series

ZEC 1.5/10-ST-7.5 C2 R1.10

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (Exc. Vat)

Phoenix Contact ZEC 1.5/10-ST-7.5 C2 R1.10 Series PCB Terminal Block, 10-Contact, 7.5mm Pitch, Spring Cage Termination

P.O.A.

Each (In a Box of 50) (Exc. Vat)

Phoenix Contact ZEC 1.5/10-ST-7.5 C2 R1.10 Series PCB Terminal Block, 10-Contact, 7.5mm Pitch, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

1 kV

Series

ZEC 1.5/10-ST-7.5 C2 R1.10

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more