Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5mm
Series
0-7035, ICC25-H/4R5
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Phoenix Contact, 5mm Pitch, 0-7035, ICC25-H/4R5, 4 Way, Pluggable Terminal Block, Header, Through Hole, Solder
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Phoenix Contact, 5mm Pitch, 0-7035, ICC25-H/4R5, 4 Way, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5mm
Series
0-7035, ICC25-H/4R5
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
Poland