Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Phoenix Contact PACT Series Bus Bar Current Transformer, 1 → 4000A Input, 125:5, 5 A Output, 21mm Bore, 1000 V

RS Stock No.: 252-5357Brand: Phoenix ContactManufacturers Part No.: 2277763
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

125:5

Bore Size

21mm

Series

PACT

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Supply Voltage

1000 V

Input Current

1 → 4000A

Output Current

5 A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PACT Series Bus Bar Current Transformer, 1 → 4000A Input, 125:5, 5 A Output, 21mm Bore, 1000 V

P.O.A.

Phoenix Contact PACT Series Bus Bar Current Transformer, 1 → 4000A Input, 125:5, 5 A Output, 21mm Bore, 1000 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Ratio

125:5

Bore Size

21mm

Series

PACT

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Supply Voltage

1000 V

Input Current

1 → 4000A

Output Current

5 A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more