Phoenix Contact 2, 3 Phase Energy Meter, Type
RS Stock No.: 191-4374Brand: Phoenix ContactManufacturers Part No.: 2907955Distrelec Article No.: 30182148

Technical Document
Specifications
Brand
Phoenix ContactSeries
EMpro
Display Type
Digital
Number of Phases
2, 3
Depth
64mm
Meter Accuracy
Class 2(IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 2, 3 Phase Energy Meter, Type
1
P.O.A.
Phoenix Contact 2, 3 Phase Energy Meter, Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
EMpro
Display Type
Digital
Number of Phases
2, 3
Depth
64mm
Meter Accuracy
Class 2(IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Country of Origin
Germany