Pomona 1632758 Test Lead

RS Stock No.: 334-6602Brand: PomonaManufacturers Part No.: 5519ADistrelec Article No.: 30179994
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Pomona

Lead Type

Test Lead

Distrelec Product Id

30179994

Country of Origin

United States

Product details

Pomona Multimeter Leads With 2 mm Test Probes

Brought to you by Pomona, a set of Multimeter test leads. Supplied as a red and a black version, these are equipped with a 2 mm test probe and a banana plug. The body of the probe, like the banana plug, is moulded directly onto the conductor in order to improve the robust nature of the accessory. All models are highly reliable and excellent quality.

Features and Benefits

• 2 Colours (Red & Black)
• Propylene and Santoprene body
• Easy to use
• 2 mm test probes (connectors)

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Pomona, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Approvals

CEI 1010 1000 V cat. III

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pomona 1632758 Test Lead

P.O.A.

Pomona 1632758 Test Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pomona

Lead Type

Test Lead

Distrelec Product Id

30179994

Country of Origin

United States

Product details

Pomona Multimeter Leads With 2 mm Test Probes

Brought to you by Pomona, a set of Multimeter test leads. Supplied as a red and a black version, these are equipped with a 2 mm test probe and a banana plug. The body of the probe, like the banana plug, is moulded directly onto the conductor in order to improve the robust nature of the accessory. All models are highly reliable and excellent quality.

Features and Benefits

• 2 Colours (Red & Black)
• Propylene and Santoprene body
• Easy to use
• 2 mm test probes (connectors)

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Pomona, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Approvals

CEI 1010 1000 V cat. III

You may be interested in