Portwest White, Durable Work Jacket, L

RS Stock No.: 235-5545Brand: PortwestManufacturers Part No.: 2202WHRL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Work Jacket

Colour

White

Material Properties

Durable

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Lining Material

Cotton, Polyester

Stock information temporarily unavailable.

P.O.A.

Portwest White, Durable Work Jacket, L

P.O.A.

Portwest White, Durable Work Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Work Jacket

Colour

White

Material Properties

Durable

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Lining Material

Cotton, Polyester