Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Powertip PC0802ARS-A Alphanumeric LCD Display, 2 Rows by 8 Characters, Reflective

RS Stock No.: 214-3288Brand: PowertipManufacturers Part No.: PC0802ARS-A
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Character Rows

2

Characters per Row

8

Character Width

5.6mm

Character Height

3mm

Viewing Area Height

38mm

Viewing Area Width

16mm

Viewing Area Dimensions

38 x 16mm

Interface Type

8-bit

External Depth

9.8mm

External Dimensions

32 x 9.8 x 58mm

External Height

58mm

External Width

32mm

Controller Type

ST7066U

Display Mode

Reflective

Display Matrix Technology

FSTN, STN, TN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Powertip PC0802ARS-A Alphanumeric LCD Display, 2 Rows by 8 Characters, Reflective

P.O.A.

Powertip PC0802ARS-A Alphanumeric LCD Display, 2 Rows by 8 Characters, Reflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 8 Characters

Character Rows

2

Characters per Row

8

Character Width

5.6mm

Character Height

3mm

Viewing Area Height

38mm

Viewing Area Width

16mm

Viewing Area Dimensions

38 x 16mm

Interface Type

8-bit

External Depth

9.8mm

External Dimensions

32 x 9.8 x 58mm

External Height

58mm

External Width

32mm

Controller Type

ST7066U

Display Mode

Reflective

Display Matrix Technology

FSTN, STN, TN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Country of Origin

China