Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C

RS Stock No.: 706-3635Brand: RecomManufacturers Part No.: R1S-2405
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Depth

6.7mm

Width

10.7mm

Length

12.75mm

Series

R1S

Load Regulation

±12%

Minimum Temperature

-40°C

Efficiency

84%

Standards Met

REACH

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
Select packaging type

P.O.A.

Recom R1S DC-DC Converter, 5V dc/ 200mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Depth

6.7mm

Width

10.7mm

Length

12.75mm

Series

R1S

Load Regulation

±12%

Minimum Temperature

-40°C

Efficiency

84%

Standards Met

REACH

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series

Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more