Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Recom RO DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-9014Brand: RecomManufacturers Part No.: RO-3.312S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.5mm

Series

RO

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom RO DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

P.O.A.

Recom RO DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.5mm

Series

RO

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more