Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
36 → 160 V dc
Power Rating
10W
Input Voltage Nominal
110 V dc
Output Current
±416mA
Mounting Type
Through Hole
Series
RP10-RAW
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Recom RP10-RAW DC-DC Converter, ±12V dc/ ±416mA Output, 36 → 160 V dc Input, 10W, Through Hole, +75°C Max Temp
1
P.O.A.
Recom RP10-RAW DC-DC Converter, ±12V dc/ ±416mA Output, 36 → 160 V dc Input, 10W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
36 → 160 V dc
Power Rating
10W
Input Voltage Nominal
110 V dc
Output Current
±416mA
Mounting Type
Through Hole
Series
RP10-RAW
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China