Red Lion Label Kit For Use With PAX® Lite Analog Meters

Technical Document
Specifications
Brand
Red LionAccessory Type
Label Kit
For Use With
PAX® Lite Analog Meters
Country of Origin
United States
Product details
Accessories for PAX Series Meters
Accessories for use with PAX Series Meters.
Label kits
Provides a unique way to identify the display with one of 189 different engineering units. The label lights up from the inside the meter where it is protected from washdown and dirty environments. Simply select the appropriate label from the kit and apply to the plastic frame.
- RS stock no: 905-5327, For use with PAX Lite meters
1/8 DIN Enclosure
Enclosure designed for applications requiring a water resistant instrument enclosure. The ENC5B (905-5539) can be used for free-standing or securely fastened to a mounting surface.
- Rugged polycarbonate construction
- Completely sealed for NEMA 4X/IP65 wash-down
- Easy mounting options
USB Programming Option Card
The plug-in card (905-5703) plugs into the main circuit board of any PAX unit and works in conjunction with the Crimson® programming software that enables the user to configure a PAX meter from a PC.
- USB virtual comms port
- 300-19.2K baud rate
Red Lion
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Red LionAccessory Type
Label Kit
For Use With
PAX® Lite Analog Meters
Country of Origin
United States
Product details
Accessories for PAX Series Meters
Accessories for use with PAX Series Meters.
Label kits
Provides a unique way to identify the display with one of 189 different engineering units. The label lights up from the inside the meter where it is protected from washdown and dirty environments. Simply select the appropriate label from the kit and apply to the plastic frame.
- RS stock no: 905-5327, For use with PAX Lite meters
1/8 DIN Enclosure
Enclosure designed for applications requiring a water resistant instrument enclosure. The ENC5B (905-5539) can be used for free-standing or securely fastened to a mounting surface.
- Rugged polycarbonate construction
- Completely sealed for NEMA 4X/IP65 wash-down
- Easy mounting options
USB Programming Option Card
The plug-in card (905-5703) plugs into the main circuit board of any PAX unit and works in conjunction with the Crimson® programming software that enables the user to configure a PAX meter from a PC.
- USB virtual comms port
- 300-19.2K baud rate