Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Renesas Electronics ICM7242IPAZ, Timer Circuit 13MHz, 8-Pin PDIP

RS Stock No.: 758-8964Brand: Renesas ElectronicsManufacturers Part No.: ICM7242IPAZ
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

13MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

0.125mA

Maximum Low Level Output Current

50mA

Length

10.16mm

Height

4.95mm

Width

8.25mm

Dimensions

10.16 x 8.25 x 4.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics ICM7242IPAZ, Timer Circuit 13MHz, 8-Pin PDIP
Select packaging type

P.O.A.

Renesas Electronics ICM7242IPAZ, Timer Circuit 13MHz, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

13MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

0.125mA

Maximum Low Level Output Current

50mA

Length

10.16mm

Height

4.95mm

Width

8.25mm

Dimensions

10.16 x 8.25 x 4.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in