Renold 10B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)

RS Stock No.: 720-4164Brand: RenoldManufacturers Part No.: 10B1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

10B-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

7.6m

Plate Height

14.6mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

18.8mm

Standard

British/European

Weight

1kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Renold 10B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)

P.O.A.

Renold 10B-1 Simplex Roller Chain, 7.6m, Renold (Blue Box)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Renold

Chain Type

10B-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Chain Series

Renold (Blue Box)

Length

7.6m

Plate Height

14.6mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

18.8mm

Standard

British/European

Weight

1kg/m

Product details

European (BS) Standard/ISO 606

Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards

European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more