Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO

RS Stock No.: 283-2312Brand: RNDManufacturers Part No.: RND 1551206S4FE024KITDistrelec Article No.: 30069022
View all in Resistor Kits

Technical Document

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

100

Resistance Range

0 O → 10 MO

Technology

Thick Film

Series

RND 155

Number of Pieces

100

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO

P.O.A.

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

100

Resistance Range

0 O → 10 MO

Technology

Thick Film

Series

RND 155

Number of Pieces

100

Country of Origin

Thailand