ROHM BD9P255MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20

RS Stock No.: 215-9624Brand: ROHMManufacturers Part No.: BD9P255MUF-CE2
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

ROHM

Maximum Output Voltage

5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

HTSSOP-B20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (Exc. Vat)

ROHM BD9P255MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20

P.O.A.

Each (On a Reel of 2500) (Exc. Vat)

ROHM BD9P255MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, HTSSOP-B20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Output Voltage

5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

HTSSOP-B20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more