Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

LAP-601VL ROHM LED LED Display, CC Red 36 mcd RH DP 14.6mm

RS Stock No.: 168-2360Brand: ROHMManufacturers Part No.: LAP-601VL
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

19mm

External Dimensions

12.5 x 19 x 8mm

External Height

8mm

External Width

12.5mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-601L

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

LAP-601VL ROHM LED LED Display, CC Red 36 mcd RH DP 14.6mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

LAP-601VL ROHM LED LED Display, CC Red 36 mcd RH DP 14.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

19mm

External Dimensions

12.5 x 19 x 8mm

External Height

8mm

External Width

12.5mm

Luminous Intensity

36 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-601L

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C