2 Hole Flange Bearing Unit 19mm ID

RS Stock No.: 750-8882Brand: RS PROManufacturers Part No.: UCFL207-20
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

19mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

144mm

Width

144mm

Depth

6.35mm

Mount Hole Size

15.8mm

Country of Origin

China

Product details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

Stock information temporarily unavailable.

P.O.A.

2 Hole Flange Bearing Unit 19mm ID

P.O.A.

2 Hole Flange Bearing Unit 19mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

19mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

144mm

Width

144mm

Depth

6.35mm

Mount Hole Size

15.8mm

Country of Origin

China

Product details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.