A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M4, BS 4463

RS Stock No.: 264-6429Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Crinkle

Inside Diameter

4.42mm

Outside Diameter

7.99mm

Standards Met

BS 4463

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

0.28mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M4, BS 4463

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

A2 304 Stainless Steel Crinkle Locking & Anti-Vibration Washer, M4, BS 4463
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Crinkle

Inside Diameter

4.42mm

Outside Diameter

7.99mm

Standards Met

BS 4463

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

0.28mm