RS PRO Green Beard Snood, One-Size, Non-Metal Detectable

RS Stock No.: 245-8877Brand: RS PROManufacturers Part No.: B0484
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Beard Mask

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RS PRO Green Beard Snood, One-Size, Non-Metal Detectable

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RS PRO Green Beard Snood, One-Size, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Beard Mask

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China