RS PRO 1 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm

RS Stock No.: 214-382Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

380 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm

P.O.A.

RS PRO 1 Door No Steel Dark Grey Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

380 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

Country of Origin

United Kingdom