RS PRO 10 piece L Shape Metric Hex Key Set, 8mm
RS Stock No.: 265-8374Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
8mm
Shape
L
Short or Long Arm
Extra Long
Finish
Blackened
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
RS PRO 10 piece L Shape Metric Hex Key Set, 8mm
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
RS PRO 10 piece L Shape Metric Hex Key Set, 8mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
8mm
Shape
L
Short or Long Arm
Extra Long
Finish
Blackened
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China