Technical Document
Specifications
Brand
RS ProResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
P.O.A.
Each (On a Reel of 5000) (Exc. Vat)
5000
P.O.A.
Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments


