RS PRO 1μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
36mA
Dissipation Factor
17%
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Bag of 1000) (Exc. Vat)
1000
P.O.A.
Each (In a Bag of 1000) (Exc. Vat)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
36mA
Dissipation Factor
17%
Country of Origin
Taiwan, Province Of China