RS PRO 6.25A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 611-0298Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

6.25A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
Schurter 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 6.25A T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

6.25A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
Schurter 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)