RS PRO 900mm Steel Imperial, Metric Ruler

RS Stock No.: 111-5886Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

32mm

Finish

Satin Chrome

Flexible

No

Folding

No

Country of Origin

United States

Product details

RS PRO 262 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Square ended ruler
• Non-glare, satin chrome finish
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm

Standards

Conform to EEC-Class 1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 900mm Steel Imperial, Metric Ruler

Calibration type

P.O.A.

RS PRO 900mm Steel Imperial, Metric Ruler
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

32mm

Finish

Satin Chrome

Flexible

No

Folding

No

Country of Origin

United States

Product details

RS PRO 262 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Square ended ruler
• Non-glare, satin chrome finish
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm

Standards

Conform to EEC-Class 1

You may be interested in