RS PRO Analogue Panel Ammeter DC, 68mm x 68mm, 1 % Moving Coil

RS Stock No.: 186-2498Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Moving Element

Moving Coil

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Panel Ammeter DC, 68mm x 68mm, 1 % Moving Coil

P.O.A.

RS PRO Analogue Panel Ammeter DC, 68mm x 68mm, 1 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Moving Element

Moving Coil

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in