RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 0 → 3.8mm Cable

RS Stock No.: 664-2896Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Clip On

Legend

-, +, 0 → 9, E, L, N, R, S, T

Maximum Cable Diameter

1.8mm

Colour

Black on White

Quantity

540

Printable

No

Material

PVC

Series

N TYPE

Cable Diameter Range

0 → 3.8mm

Kit Includes

Cable Markers on Wands

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Clip On Cable Marking Kit

Versatile, durable and resistant to environmental degradation RS PRO presents high quality PVC cable markers.

Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.

Supplied in bags of 18 wands per 30 markers each.

Features and Benefits:

• Clip on to terminated cables
• 540 markers
• Rigid PVC
• 2.7 to 3.9mm marker diameter range

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Stock information temporarily unavailable.

P.O.A.

RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 0 → 3.8mm Cable

P.O.A.

RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 0 → 3.8mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Clip On

Legend

-, +, 0 → 9, E, L, N, R, S, T

Maximum Cable Diameter

1.8mm

Colour

Black on White

Quantity

540

Printable

No

Material

PVC

Series

N TYPE

Cable Diameter Range

0 → 3.8mm

Kit Includes

Cable Markers on Wands

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Clip On Cable Marking Kit

Versatile, durable and resistant to environmental degradation RS PRO presents high quality PVC cable markers.

Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.

Supplied in bags of 18 wands per 30 markers each.

Features and Benefits:

• Clip on to terminated cables
• 540 markers
• Rigid PVC
• 2.7 to 3.9mm marker diameter range

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.