RS PRO Dial Thermometer

RS Stock No.: 324-8435Brand: RS PRO
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Temperature Scale

Both

Thermometer Type

Dial

Filling Type

Dry

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+60°C

Minimum Temperature Sensed

-20°C

Temperature Sensitive Range

-20 → +60°C

Country of Origin

China

Product details

Centre Back and Vertical 100mm Diameter Immersion Thermometers

Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429

Stock information temporarily unavailable.

P.O.A.

RS PRO Dial Thermometer

P.O.A.

RS PRO Dial Thermometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Temperature Scale

Centigrade, Fahrenheit

Temperature Scale

Both

Thermometer Type

Dial

Filling Type

Dry

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+60°C

Minimum Temperature Sensed

-20°C

Temperature Sensitive Range

-20 → +60°C

Country of Origin

China

Product details

Centre Back and Vertical 100mm Diameter Immersion Thermometers

Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429