RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5mm Diameter, 100m Length
RS Stock No.: 181-2008Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
12.5mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
11mm
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
You may be interested in
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 100m LengthBrand: RS PRO
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5mm Diameter, 100m Length
1
P.O.A.
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5mm Diameter, 100m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 100m LengthBrand: RS PRO
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSleeve Diameter
12.5mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
11mm
Maximum Cable Diameter
24mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
You may be interested in
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 100m LengthBrand: RS PRO
P.O.A.1 Reel of 100 Metres (Exc. Vat)