RS PRO Grey, 2.5mm², Double-Level, Spring Clamp Termination

RS Stock No.: 763-7429Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Double

American Wire Gauge

20 → 12AWG

Series

ZRK

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

27A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.

You may be interested in
RS PRO Blue, 2.5mm², Double-Level, Spring Clamp Termination
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Grey, 2.5mm², Double-Level, Spring Clamp Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Grey, 2.5mm², Double-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Blue, 2.5mm², Double-Level, Spring Clamp Termination
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Double

American Wire Gauge

20 → 12AWG

Series

ZRK

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

27A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.

You may be interested in
RS PRO Blue, 2.5mm², Double-Level, Spring Clamp Termination
P.O.A.Each (In a Pack of 10) (Exc. Vat)