RS PRO Guide Block
RS Stock No.: 176-6695Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Rail Width
23mm
Carriage Length
84mm
Carriage Width
48mm
Dynamic Load Rating
26480N
Static Load Rating
36490N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Guide Block
1
P.O.A.
RS PRO Guide Block
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Rail Width
23mm
Carriage Length
84mm
Carriage Width
48mm
Dynamic Load Rating
26480N
Static Load Rating
36490N
Country of Origin
Taiwan, Province Of China