RS PRO Heavy Duty Power Connector Insert, 10A, Male, 108 Contacts
RS Stock No.: 208-4480Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HDD
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
108
Voltage Rating
250V
Range
RS-HDD
Number Of Contacts
108
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 10A, Male, 108 Contacts
1
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 10A, Male, 108 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HDD
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
108
Voltage Rating
250V
Range
RS-HDD
Number Of Contacts
108
Contact Material
Copper Alloy
Body Orientation
Straight
Contact Plating
Silver
Country of Origin
China