RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 Contacts

RS Stock No.: 208-4585Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Female

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Range

RS-HMK

Number Of Contacts

2

Contact Material

Copper Alloy

Body Orientation

Straight

Maximum Wire Size mm²

10mm²

Minimum Wire Size mm²

6mm²

Contact Plating

Silver

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Female

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

2

Voltage Rating

1000 V

Range

RS-HMK

Number Of Contacts

2

Contact Material

Copper Alloy

Body Orientation

Straight

Maximum Wire Size mm²

10mm²

Minimum Wire Size mm²

6mm²

Contact Plating

Silver

Country of Origin

China

You may be interested in