RS PRO High Visibility TPU Wheel Chock, 470 mm x 200mm x 235 mm

RS Stock No.: 284-7245Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

235 mm

Width

200mm

Depth

470 mm

Material

TPU

High Visibility

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO High Visibility TPU Wheel Chock, 470 mm x 200mm x 235 mm

P.O.A.

RS PRO High Visibility TPU Wheel Chock, 470 mm x 200mm x 235 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

235 mm

Width

200mm

Depth

470 mm

Material

TPU

High Visibility

Yes

Country of Origin

China