RS PRO LED Torch Black 400 lm, 144 mm

RS Stock No.: 901-4979Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

400 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Range

100 m

Beam Type

Spot

Length

144 mm

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black 400 lm, 144 mm

P.O.A.

RS PRO LED Torch Black 400 lm, 144 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

400 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Range

100 m

Beam Type

Spot

Length

144 mm

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in