Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

RS PRO Mechanical Torque Wrench, 10 → 200Nm, 1/2 in 10 → 200 Nm Drive, Square Drive

RS Stock No.: 542-3414Brand: RS PRO
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

RS Pro

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

10 → 200Nm

Drive Shape

Square

Drive Size

1/2 in 10 → 200 Nm

Overall Length

525 mm

Accuracy

±4 %

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Mechanical Torque Wrench, 10 → 200Nm, 1/2 in 10 → 200 Nm Drive, Square Drive

P.O.A.

RS PRO Mechanical Torque Wrench, 10 → 200Nm, 1/2 in 10 → 200 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

10 → 200Nm

Drive Shape

Square

Drive Size

1/2 in 10 → 200 Nm

Overall Length

525 mm

Accuracy

±4 %

Country of Origin

China