RS PRO Orange Steel Junction Box, IP65, 150 x 150 x 100mm
RS Stock No.: 232-0525Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions L x W x H
150 x 150 x 100mm
Dimensions (L x W x H)
150 x 150 x 100mm
Material
Steel
Length
150mm
Width
150mm
Height
100mm
IP Rating
IP65
Colour
Orange
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange Steel Junction Box, IP65, 150 x 150 x 100mm
1
P.O.A.
RS PRO Orange Steel Junction Box, IP65, 150 x 150 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions L x W x H
150 x 150 x 100mm
Dimensions (L x W x H)
150 x 150 x 100mm
Material
Steel
Length
150mm
Width
150mm
Height
100mm
IP Rating
IP65
Colour
Orange
Country of Origin
India