RS PRO Panel Multi-Band Antenna with RJ45 Connector, 4G,LTE, WiFi6 E

RS Stock No.: 434-527Brand: RS PRO
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

RS Pro

RF Protocols

4G,LTE, WiFi6 E

Frequency Range

694 → 960 MHz

Connector Type

RJ45

Antenna Physical Form

Panel

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

6dBi

Country of Origin

Poland

P.O.A.

RS PRO Panel Multi-Band Antenna with RJ45 Connector, 4G,LTE, WiFi6 E

P.O.A.

RS PRO Panel Multi-Band Antenna with RJ45 Connector, 4G,LTE, WiFi6 E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

RF Protocols

4G,LTE, WiFi6 E

Frequency Range

694 → 960 MHz

Connector Type

RJ45

Antenna Physical Form

Panel

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

6dBi

Country of Origin

Poland